Reference Only

TLBF1108(T11)

Obsolete
Single Color LEDs LED BLUE CLR 470NM PLCC-4 SMD

Manufacturer:

Mfr Part:
TLBF1108(T11)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Package / CasePLCC-4
Wavelength/Color Temperature470 nm
Illumination ColorBlue
If - Forward Current50 mA
Vf - Forward Voltage3.5 V
Lens Dimensions3.5 mm x 2.9 mm
SeriesTLBF1108
PackagingReel
Height1.9 mm
Length3.5 mm
Luminous Intensity560 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width2.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?