Reference Only

TL19W01-W(T32

Obsolete
White LEDs WH LED 4000K High Power S-Through

Manufacturer:

Mfr Part:
TL19W01-W(T32

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Illumination ColorNeutral White
Wavelength/Color Temperature4000 K
Luminous Flux/Radiant Flux110 lm
Color Rendering Index - CRI65
Viewing Angle130 deg
If - Forward Current300 mA
Vf - Forward Voltage3.3 V
Power Rating1.33 W
Length3.1 mm
Width3.8 mm
Height0.65 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Lens ShapeRectangular
SeriesTL19W01-W
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?