Reference Only

TKR74F04PB,LXGQ

MOSFETs PD=375W F=1MHZ AEC-Q101.

Manufacturer:

Mfr Part:
TKR74F04PB,LXGQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-220SM-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage40 V
Id - Continuous Drain Current250 A
Rds On - Drain-Source Resistance740 uOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge227 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation375 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
Fall Time96 ns
Moisture SensitiveYes
Product TypeMOSFETs
Rise Time19 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time260 ns
Typical Turn-On Delay Time52 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.03$2,030.00
Need more?
Contact Us