Reference Only

TK8A60W5,S5VX

MOSFETs Power MOSFET N-Channel.

Manufacturer:

Mfr Part:
TK8A60W5,S5VX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current8 A
Rds On - Drain-Source Resistance440 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge22 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation30 W
Channel ModeEnhancement
TradenameDTMOSIV
PackagingTube
ConfigurationSingle
Fall Time5.5 ns
Product TypeMOSFETs
Rise Time40 ns
SeriesTK8A60W5
SubcategoryTransistors
Typical Turn-Off Delay Time70 ns
Typical Turn-On Delay Time60 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.69$84.50
$1.29$129.00
$1.01$505.00
$0.98$980.00
$0.96$2,400.00
$0.90$4,500.00
Need more?