Reference Only

TK8A60W,S4VX

MOSFETs N-Ch 8A 30W FET 600V 570pF 18.5nC.

Manufacturer:

Mfr Part:
TK8A60W,S4VX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current8 A
Rds On - Drain-Source Resistance420 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage3.7 V
Qg - Gate Charge18.5 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation30 W
Channel ModeEnhancement
TradenameDTMOSIV
PackagingTube
ConfigurationSingle
Fall Time5.5 ns
Product TypeMOSFETs
Rise Time20 ns
SeriesTK8A60W
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time70 ns
Typical Turn-On Delay Time20 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.59$79.50
$1.28$128.00
$1.08$540.00
$1.05$1,050.00
$1.03$2,575.00
$0.99$4,950.00
Need more?