Reference Only

TK7R4A10PL,S4X

MOSFETs TO-220SIS PD=42W 1MHz PWR MOSFET TRNS.

Manufacturer:

Mfr Part:
TK7R4A10PL,S4X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current50 A
Rds On - Drain-Source Resistance11.2 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge44 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation42 W
Channel ModeEnhancement
TradenameU-MOSIX-H
PackagingTube
ConfigurationSingle
Fall Time18 ns
Product TypeMOSFETs
Rise Time8 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time62 ns
Typical Turn-On Delay Time22 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.37$68.50
$1.25$125.00
$1.01$505.00
$0.90$900.00
$0.89$2,225.00
$0.89$4,450.00
Need more?