Reference Only

TK7P60W,RVQ

MOSFETs N-Ch 7A 60W FET 600V 490pF 15nC.

Manufacturer:

Mfr Part:
TK7P60W,RVQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current7 A
Rds On - Drain-Source Resistance500 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage3.7 V
Qg - Gate Charge15 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation60 W
Channel ModeEnhancement
TradenameDTMOSIV
PackagingReel
ConfigurationSingle
Fall Time7 ns
Product TypeMOSFETs
Rise Time18 ns
SeriesTK7P60W
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time55 ns
Typical Turn-On Delay Time40 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.88$1,760.00
Need more?