Reference Only

TK70J20D,S1Q

MOSFETs N-Ch 200V 70A 410W MOSVII 160nC .0029.

Manufacturer:

Mfr Part:
TK70J20D,S1Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-3PN-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage200 V
Id - Continuous Drain Current70 A
Rds On - Drain-Source Resistance27 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage3.5 V
Qg - Gate Charge160 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation410 W
Channel ModeEnhancement
TradenameMOSVII
ConfigurationSingle
Fall Time745 ns
Product TypeMOSFETs
Rise Time230 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time105 ns
Typical Turn-On Delay Time155 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.19$154.75
$5.15$515.00
$4.58$2,290.00
$4.29$4,290.00
Need more?
Contact Us