Reference Only

TK4P55D(T6RSS-Q)

MOSFETs N-Ch MOS 4A 550V 80W 490pF 1.88

Manufacturer:

Mfr Part:
TK4P55D(T6RSS-Q)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage40 V
Id - Continuous Drain Current4 A
Rds On - Drain-Source Resistance1.88 Ohms
Pd - Power Dissipation80 W
TradenameMOSVII
PackagingReel
ConfigurationSingle
Product TypeMOSFETs
SeriesTK4P55D
SubcategoryTransistors
Transistor Type1 N-Channel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?