Reference Only

TK46E08N1,S1X

MOSFETs 80V N-Ch PWR FET 80A 103W 37nC.

Manufacturer:

Mfr Part:
TK46E08N1,S1X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage80 V
Id - Continuous Drain Current80 A
Rds On - Drain-Source Resistance8.4 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Qg - Gate Charge37 nC
Pd - Power Dissipation103 W
TradenameU-MOSVIII-H
PackagingTube
ConfigurationSingle
Product TypeMOSFETs
SeriesTK46E08N1
SubcategoryTransistors
Transistor Type1 N-Channel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.08$54.00
$0.97$97.00
$0.77$385.00
$0.739$739.00
$0.713$1,782.50
$0.694$3,470.00
$0.662$6,620.00
Need more?
Contact Us