Reference Only

TK42E12N1,S1X

MOSFETs N-Ch 88A 140W FET 120V 3100pF 52nC.

Manufacturer:

Mfr Part:
TK42E12N1,S1X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage120 V
Id - Continuous Drain Current88 A
Rds On - Drain-Source Resistance7.8 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge52 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation140 W
Channel ModeEnhancement
TradenameU-MOSVIII-H
PackagingTube
ConfigurationSingle
Fall Time22 ns
Product TypeMOSFETs
Rise Time18 ns
SeriesTK42E12N1
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time64 ns
Typical Turn-On Delay Time40 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.04$52.00
$1.03$103.00
$0.88$440.00
Need more?
Contact Us