Reference Only

TK39A60W,S4VX

MOSFETs N-Ch DTMOSIV 600 V 50W 4100pF 38.8A.

Manufacturer:

Mfr Part:
TK39A60W,S4VX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220FP-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current38.8 A
Rds On - Drain-Source Resistance55 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage3.7 V
Qg - Gate Charge110 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation50 W
Channel ModeEnhancement
TradenameDTMOSIV
PackagingTube
ConfigurationSingle
Fall Time9 ns
Product TypeMOSFETs
Rise Time50 ns
SeriesTK39A60W
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time200 ns
Typical Turn-On Delay Time80 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.31$265.50
$4.88$488.00
$4.65$2,325.00
Need more?