Reference Only

TK35S04K3L(T6L1,NQ

MOSFETs N-Ch MOS 35A 40V 58W 1370pF 0.0103.

Manufacturer:

Mfr Part:
TK35S04K3L(T6L1,NQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage40 V
Id - Continuous Drain Current35 A
Rds On - Drain-Source Resistance10.3 mOhms
Pd - Power Dissipation58 W
QualificationAEC-Q100
TradenameU-MOSIV
PackagingReel
ConfigurationSingle
Product TypeMOSFETs
SeriesTK35S04K3L
SubcategoryTransistors
Transistor Type1 N-Channel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.603$1,206.00
$0.589$2,356.00
Need more?