Reference Only
TK33S10N1Z,LXHQ
MOSFETs 125W 1MHz Automotive; AEC-Q101.
Datasheet
TK33S10N1Z,LXHQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Channel Mode | Enhancement | |
| Fall Time | 11.5 ns | |
| Id - Continuous Drain Current | 33 A | |
| Maximum Operating Temperature | + 175 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Packaging | Reel | |
| Package / Case | DPAK-3 (TO-252-3) | |
| Pd - Power Dissipation | 125 W | |
| Product Type | MOSFETs | |
| Qg - Gate Charge | 28 nC | |
| Qualification | AEC-Q101 | |
| Rds On - Drain-Source Resistance | 9.7 mOhms | |
| Rise Time | 8.4 ns | |
| Series | U-MOSVIII-H | |
| Subcategory | Transistors | |
| Technology | Si | |
| Transistor Polarity | N-Channel | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 37 ns | |
| Typical Turn-On Delay Time | 21.6 ns | |
| Vds - Drain-Source Breakdown Voltage | 100 V | |
| Vgs - Gate-Source Voltage | - 20 V, 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 4 V | |
| Part # Aliases | TK33S10N1Z,LXHQ(O |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.55 | $1,100.00 | |
| $0.512 | $2,048.00 |
Need more?