Reference Only
TK32A12N1,S4X
MOSFETs MOSFET NCh11ohm VGS10V10uAVDS120V.
Datasheet
TK32A12N1,S4X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 120 V | |
| Id - Continuous Drain Current | 32 A | |
| Rds On - Drain-Source Resistance | 11 mOhms | |
| Vgs - Gate-Source Voltage | - 20 V, 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 4 V | |
| Qg - Gate Charge | 34 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 30 W | |
| Channel Mode | Enhancement | |
| Tradename | U-MOSVIII-H | |
| Packaging | Tube | |
| Configuration | Single | |
| Product Type | MOSFETs | |
| Series | TK32A12N1 | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.33 | $66.50 | |
| $1.22 | $122.00 | |
| $0.95 | $475.00 | |
| $0.83 | $830.00 |
Need more?