Reference Only
TK31Z60X,S1F
MOSFETs TO-247-4L PD=230W 1MHz PWR MOSFET TRNS.
Datasheet
TK31Z60X,S1F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247-4 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 600 V | |
| Id - Continuous Drain Current | 30.8 A | |
| Rds On - Drain-Source Resistance | 88 mOhms | |
| Vgs - Gate-Source Voltage | - 30 V, 30 V | |
| Vgs th - Gate-Source Threshold Voltage | 3.5 V | |
| Qg - Gate Charge | 65 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 230 W | |
| Channel Mode | Enhancement | |
| Tradename | DTMOSIV-H | |
| Packaging | Tube | |
| Configuration | Single | |
| Fall Time | 6 ns | |
| Product Type | MOSFETs | |
| Rise Time | 20 ns | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 130 ns | |
| Typical Turn-On Delay Time | 50 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.60 | $115.00 | |
| $4.22 | $422.00 | |
| $3.92 | $1,960.00 |
Need more?