Reference Only

TK31V60W5,LVQ

MOSFETs N-Ch DTMOSIV 600V 240W 3000pF 30.8A.

Manufacturer:

Mfr Part:
TK31V60W5,LVQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDFN8x8-5
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current30.8 A
Rds On - Drain-Source Resistance87 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge105 nC
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation240 W
Channel ModeEnhancement
TradenameDTMOSIV
PackagingReel
ConfigurationSingle
Fall Time8.5 ns
Product TypeMOSFETs
Rise Time80 ns
SeriesTK31V60
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time165 ns
Typical Turn-On Delay Time120 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.44$11,100.00
Need more?