Reference Only

TK31J60W,S1VQ

MOSFETs N-Ch 30.8A 230W FET 600V 3000pF 86nC.

Manufacturer:

Mfr Part:
TK31J60W,S1VQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-3PN-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current30.8 A
Rds On - Drain-Source Resistance88 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Qg - Gate Charge105 nC
Pd - Power Dissipation230 W
TradenameDTMOSIV
PackagingTube
ConfigurationSingle
Product TypeMOSFETs
SeriesTK31J60W
SubcategoryTransistors
Transistor Type1 N-Channel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.54$163.50
$5.52$552.00
$5.34$2,670.00
Need more?