Reference Only

TK290P65Y,RQ

MOSFETs N-Ch DTMOSV 650V 100W 730pF 11.5A.

Manufacturer:

Mfr Part:
TK290P65Y,RQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage650 V
Id - Continuous Drain Current11.5 A
Rds On - Drain-Source Resistance290 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge25 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation100 W
Channel ModeEnhancement
TradenameDTMOSV
PackagingReel
ConfigurationSingle
Fall Time8.5 ns
Product TypeMOSFETs
Rise Time25 ns
SeriesTK290P65Y
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time170 ns
Typical Turn-On Delay Time65 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.01$2,020.00
$0.98$3,920.00
Need more?
Contact Us