Reference Only

TK28E65W,S1X

MOSFETs .

Manufacturer:

Mfr Part:
TK28E65W,S1X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage650 V
Id - Continuous Drain Current27.6 A
Rds On - Drain-Source Resistance110 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge75 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation230 W
Channel ModeEnhancement
TradenameDTMOSIV
PackagingTube
ConfigurationSingle
Fall Time7 ns
Product TypeMOSFETs
Rise Time25 ns
SeriesTK28E65W
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time130 ns
Typical Turn-On Delay Time60 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.68$184.00
Need more?