Reference Only

TK25E60X,S1X

MOSFETs Power MOSFET N-Channel.

Manufacturer:

Mfr Part:
TK25E60X,S1X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current25 A
Rds On - Drain-Source Resistance105 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge40 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation180 W
Channel ModeEnhancement
TradenameDTMOSIV-H
PackagingTube
ConfigurationSingle
Fall Time4 ns
Product TypeMOSFETs
Rise Time15 ns
SeriesTK25E60X
SubcategoryTransistors
Typical Turn-Off Delay Time90 ns
Typical Turn-On Delay Time45 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.79$239.50
$3.52$352.00
$3.12$1,560.00
$2.80$2,800.00
Need more?