Reference Only

TK25A20D,S5X

MOSFETs .

Manufacturer:

Mfr Part:
TK25A20D,S5X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage200 V
Id - Continuous Drain Current25 A
Rds On - Drain-Source Resistance70 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage1.5 V
Qg - Gate Charge60 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation45 W
Channel ModeEnhancement
TradenameMOSVII
PackagingTube
ConfigurationSingle
Fall Time66 ns
Product TypeMOSFETs
Rise Time73 ns
SeriesTK25A20D
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time360 ns
Typical Turn-On Delay Time120 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.33$66.50
$1.16$116.00
$0.96$480.00
$0.91$910.00
$0.88$2,200.00
$0.84$4,200.00
Need more?