Reference Only

TK20N60W,S1VF

MOSFETs N-Ch DTMOSIV 600 V 165W 1680pF 20A.

Manufacturer:

Mfr Part:
TK20N60W,S1VF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current20 A
Rds On - Drain-Source Resistance130 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage3.7 V
Qg - Gate Charge48 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation165 W
Channel ModeEnhancement
TradenameDTMOSIV
PackagingTube
ConfigurationSingle
Fall Time6 ns
Product TypeMOSFETs
Rise Time25 ns
SeriesTK20N60W
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time100 ns
Typical Turn-On Delay Time50 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.28$98.40
$3.10$372.00
Need more?