Reference Only

TK1R5R04PB,LXGQ

MOSFETs 205W 1MHz Automotive; AEC-Q101.

Manufacturer:

Mfr Part:
TK1R5R04PB,LXGQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage40 V
Id - Continuous Drain Current160 A
Rds On - Drain-Source Resistance1.5 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge103 nC
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation205 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationSingle
Fall Time23 ns
Moisture SensitiveYes
Product TypeMOSFETs
Rise Time14 ns
SeriesU-MOSIX-H
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time82 ns
Typical Turn-On Delay Time47 ns
Part # AliasesTK1R5R04PB,LXGQ(O

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.25$1,250.00
Need more?