Reference Only
TK19A50W,S5X
MOSFETs .
Datasheet
TK19A50W,S5X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 500 V | |
| Id - Continuous Drain Current | 18.5 A | |
| Rds On - Drain-Source Resistance | 190 mOhms | |
| Vgs - Gate-Source Voltage | - 30 V, 30 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.7 V | |
| Qg - Gate Charge | 38 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 40 W | |
| Channel Mode | Enhancement | |
| Tradename | DTMOSIV | |
| Packaging | Tube | |
| Configuration | Single | |
| Fall Time | 5 ns | |
| Product Type | MOSFETs | |
| Rise Time | 25 ns | |
| Series | TK19A50W | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 100 ns | |
| Typical Turn-On Delay Time | 50 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.03 | $101.50 | |
| $1.94 | $194.00 | |
| $1.49 | $745.00 | |
| $1.46 | $1,460.00 | |
| $1.42 | $3,550.00 |
Need more?