Reference Only

TK17A65W,S5X

MOSFETs TO-220SIS PD=45W 1MHz PWR MOSFET TRNS.

Manufacturer:

Mfr Part:
TK17A65W,S5X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage650 V
Id - Continuous Drain Current17.3 A
Rds On - Drain-Source Resistance200 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage3.5 V
Qg - Gate Charge45 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation45 W
Channel ModeEnhancement
TradenameDTMOSIV
PackagingTube
ConfigurationSingle
Fall Time6 ns
Product TypeMOSFETs
Rise Time15 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time100 ns
Typical Turn-On Delay Time50 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.33$116.50
$2.11$211.00
$1.73$865.00
$1.70$4,250.00
Need more?