Reference Only

TK16J60W,S1VQ

MOSFETs N-Ch 15.8A 130W FET 600V 1350pF 38nC.

Manufacturer:

Mfr Part:
TK16J60W,S1VQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
Channel ModeEnhancement
ConfigurationSingle
Fall Time5 ns
Id - Continuous Drain Current15.8 A
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Mounting StyleThrough Hole
Number of Channels1 Channel
Package / CaseTO-3PN-3
Pd - Power Dissipation130 W
Product TypeMOSFETs
Qg - Gate Charge38 nC
Rds On - Drain-Source Resistance160 mOhms
Rise Time25 ns
SeriesTK16J60W
SubcategoryTransistors
TechnologySi
TradenameDTMOSIV
Transistor PolarityN-Channel
Transistor Type1 N-Channel
Typical Turn-Off Delay Time100 ns
Typical Turn-On Delay Time50 ns
Vds - Drain-Source Breakdown Voltage600 V
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage3.7 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.83$95.75
$3.09$309.00
$2.74$1,370.00
$2.43$2,430.00
Need more?
Contact Us