Reference Only

TK160F10N1L,LQ

MOSFETs U-MOSVIII-H 100V 160A 122nC MOSFET.

Manufacturer:

Mfr Part:
TK160F10N1L,LQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-220SMW-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current160 A
Rds On - Drain-Source Resistance2 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge122 nC
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation375 W
Channel ModeEnhancement
QualificationAEC-Q101
TradenameU-MOSVIII-H
PackagingReel
ConfigurationSingle
Fall Time40 ns
Moisture SensitiveYes
Product TypeMOSFETs
Rise Time22 ns
SeriesTK160F10N1L
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time140 ns
Typical Turn-On Delay Time42 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.55$1,550.00
$1.46$2,920.00
Need more?