Reference Only
TK155E60Z1,S1X
New Product
MOSFETs 600 V 0.155 Ohm N-ch MOSFET TO-220 DTMOS.
Datasheet
TK155E60Z1,S1X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220-3 | |
| Configuration | Single | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Tube | |
| Channel Mode | Enhancement | |
| Fall Time | 5 ns | |
| Id - Continuous Drain Current | 17 A | |
| Number of Channels | 1 Channel | |
| Pd - Power Dissipation | 130 W | |
| Product Type | MOSFETs | |
| Qg - Gate Charge | 24 nC | |
| Rds On - Drain-Source Resistance | 155 mOhms | |
| Rise Time | 20 ns | |
| Subcategory | Transistors | |
| Technology | Si | |
| Transistor Polarity | N-Channel | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 70 ns | |
| Typical Turn-On Delay Time | 40 ns | |
| Vds - Drain-Source Breakdown Voltage | 600 V | |
| Vgs - Gate-Source Voltage | 30 V | |
| Vgs th - Gate-Source Threshold Voltage | 4 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.37 | $168.50 | |
| $2.72 | $272.00 | |
| $2.42 | $1,210.00 | |
| $2.15 | $2,150.00 |
Need more?