Reference Only
TK12Q60W,S1VQ
MOSFETs DTMOSIV 600V 340mOhm 11.5A 100W 890pF.
Datasheet
TK12Q60W,S1VQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Configuration | Single | |
| Fall Time | 5.5 ns | |
| Id - Continuous Drain Current | 11.5 A | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Packaging | Reel | |
| Package / Case | TO-251-3 | |
| Pd - Power Dissipation | 100 W | |
| Product Type | MOSFETs | |
| Qg - Gate Charge | 25 nC | |
| Rds On - Drain-Source Resistance | 265 mOhms | |
| Rise Time | 23 ns | |
| Series | TK12Q60W | |
| Subcategory | Transistors | |
| Technology | Si | |
| Tradename | DTMOSIV | |
| Transistor Polarity | N-Channel | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 85 ns | |
| Typical Turn-On Delay Time | 45 ns | |
| Vds - Drain-Source Breakdown Voltage | 600 V | |
| Vgs - Gate-Source Voltage | - 30 V, 30 V | |
| Vgs th - Gate-Source Threshold Voltage | 3.7 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 75 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.49 | $111.75 | |
| $1.35 | $135.00 | |
| $1.18 | $590.00 |
Need more?