Reference Only
TK12A45D,S5Q(J
MOSFETs N-Ch MOS 12A 450V 45W 1200pF 0.52.
Datasheet
TK12A45D,S5Q(J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Packaging | Tube | |
| Product Type | MOSFETs | |
| Series | TK12A45D | |
| Subcategory | Transistors | |
| Technology | Si | |
| Tradename | MOSVII |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.94 | $97.00 | |
| $1.41 | $141.00 | |
| $1.18 | $590.00 | |
| $1.03 | $1,030.00 |
Need more?