Reference Only

TK11S10N1L,LXHQ

MOSFETs PD=65W F=1MHZ AEC-Q101.

Manufacturer:

Mfr Part:
TK11S10N1L,LXHQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current11 A
Rds On - Drain-Source Resistance28 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge15 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation65 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
Fall Time8 ns
Product TypeMOSFETs
Rise Time13 ns
SeriesU-MOSVIII-H
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time36 ns
Typical Turn-On Delay Time29 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.398$796.00
$0.353$1,412.00
$0.35$3,500.00
Need more?
Contact Us