Reference Only

TK115N65Z5,S1F

MOSFETs .

Manufacturer:

Mfr Part:
TK115N65Z5,S1F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage650 V
Id - Continuous Drain Current24 A
Rds On - Drain-Source Resistance115 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage4.5 V
Qg - Gate Charge42 nC
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation190 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time3.7 ns
Product TypeMOSFETs
Rise Time37 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time83 ns
Typical Turn-On Delay Time70 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.31$159.30
Need more?