Reference Only
TK10A60E,S5X
MOSFETs PLN MOS 600V 750mOhm (VGS=10V) TO-220SIS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220-3 | |
| Configuration | Single | |
| Series | TK10A60E | |
| Packaging | Tube | |
| Id - Continuous Drain Current | 10 A | |
| Number of Channels | 1 Channel | |
| Pd - Power Dissipation | 45 W | |
| Product Type | MOSFETs | |
| Qg - Gate Charge | 40 nC | |
| Rds On - Drain-Source Resistance | 750 mOhms | |
| Subcategory | Transistors | |
| Technology | Si | |
| Tradename | DTMOSIV | |
| Transistor Polarity | N-Channel | |
| Transistor Type | 1 N-Channel | |
| Vds - Drain-Source Breakdown Voltage | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?