Reference Only

TJ80S04M3L(T6L1,NQ

MOSFETs P-Ch MOS -80A -40V 100W 7770pF 0.0052.

Manufacturer:

Mfr Part:
TJ80S04M3L(T6L1,NQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage40 V
Id - Continuous Drain Current80 A
Rds On - Drain-Source Resistance5.2 mOhms
Pd - Power Dissipation100 W
QualificationAEC-Q100
TradenameU-MOSVI
PackagingReel
ConfigurationSingle
Product TypeMOSFETs
SeriesTJ80S04M3L
SubcategoryTransistors
Transistor Type1 P-Channel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.528$1,056.00
$0.526$2,104.00
Need more?