Reference Only

TJ60S04M3L,LXHQ

MOSFETs 90W 1MHz Automotive; AEC-Q101.

Manufacturer:

Mfr Part:
TJ60S04M3L,LXHQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage40 V
Id - Continuous Drain Current60 A
Rds On - Drain-Source Resistance6.3 mOhms
Vgs - Gate-Source Voltage- 20 V, 10 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge125 nC
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation90 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
Fall Time240 ns
Product TypeMOSFETs
Rise Time96 ns
SeriesUMOS VI
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time730 ns
Typical Turn-On Delay Time126 ns
Part # AliasesTJ60S04M3L,LXHQ(O

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.604$1,208.00
$0.583$2,332.00
Need more?
Contact Us