Reference Only

TJ40S04M3L(T6L1,NQ

MOSFETs P-Ch MOS -40A -40V 68W 4140pF 0.0091.

Manufacturer:

Mfr Part:
TJ40S04M3L(T6L1,NQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage40 V
Id - Continuous Drain Current40 A
Rds On - Drain-Source Resistance9.1 mOhms
Vgs - Gate-Source Voltage- 20 V, 10 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge83 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation68 W
Channel ModeEnhancement
QualificationAEC-Q100
TradenameU-MOSVI
PackagingReel
ConfigurationSingle
Product TypeMOSFETs
SeriesTJ40S04M3L
SubcategoryTransistors
Transistor Type1 P-Channel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.645$1,290.00
$0.642$2,568.00
$0.618$6,180.00
Need more?