Reference Only

TJ200F04M3L,LXHQ

MOSFETs 375W 1MHz Automotive; AEC-Q101.

Manufacturer:

Mfr Part:
TJ200F04M3L,LXHQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-220SM-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage40 V
Id - Continuous Drain Current200 A
Rds On - Drain-Source Resistance1.8 mOhms
Vgs - Gate-Source Voltage- 20 V, 10 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge460 nC
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation375 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationSingle
Fall Time515 ns
Moisture SensitiveYes
Product TypeMOSFETs
Rise Time14 ns
SeriesU-MOSVI
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time1750 ns
Typical Turn-On Delay Time29 ns
Part # AliasesTJ200F04M3L,LXHQ(O

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.42$1,420.00
Need more?
Contact Us