Reference Only

TJ15S10M3,LQ

MOSFETs .

Manufacturer:

Mfr Part:
TJ15S10M3,LQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current15 A
Rds On - Drain-Source Resistance130 mOhms
Vgs - Gate-Source Voltage- 20 V, 10 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge69 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation75 W
Channel ModeEnhancement
ConfigurationSingle
Fall Time41 ns
Product TypeMOSFETs
Rise Time12 ns
SubcategoryTransistors
Typical Turn-Off Delay Time290 ns
Typical Turn-On Delay Time28 ns
Part # AliasesTJ15S10M3,LQ(O

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.502$1,004.00
$0.482$1,928.00
$0.466$4,660.00
Need more?