Reference Only
TDS5B212MX,ELF
New Product
PCI Interface IC 1-64GT/s 2 Differential Channel, 2:1 multiplexer/1:2 demultiplexer, SPDT, XQFN16.
Datasheet
TDS5B212MX,ELF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | PCI Interface IC | |
| Type | Switch - PCIe | |
| Number of Lanes | 1 Lane | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | QFN-16 | |
| Packaging | Reel | |
| Data Rate | 64 GT/s | |
| Interface Type | PCIe | |
| Operating Supply Voltage | 1.6 V to 3.6 V | |
| Pd - Power Dissipation | 180 mW | |
| Product Type | PCI Interface IC | |
| Product | Differential Switch IC | |
| Subcategory | Interface ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $3,850.00 |
Need more?