Reference Only
TDS4B212MX,ELF
PCI Interface IC .
Datasheet
TDS4B212MX,ELF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | PCI Interface IC | |
| Type | Switch - PCIe | |
| Number of Lanes | 1 Lane | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | XQFN-16 | |
| Packaging | Reel | |
| Data Rate | 32 Gb/s | |
| Interface Type | USB | |
| Operating Supply Voltage | 1.6 V to 3.6 V | |
| Pd - Power Dissipation | 180 mW | |
| Product Type | PCI Interface IC | |
| Product | Mux/Demux Switches | |
| Propagation Delay Time | 30 ps | |
| Subcategory | Interface ICs | |
| Supply Current - Max | 50 mA | |
| Version | Gen1, Gen2, Gen3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.682 | $3,410.00 |
Need more?