Reference Only
TD62083AFNG(O,N)
Obsolete
Gate Drivers 8-Ch NPN Driver 500mA 50V 5V
Datasheet
TD62083AFNG(O,N) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Gate Drivers | |
| Maximum Operating Temperature | + 85 C | |
| Maximum Turn-Off Delay Time | 0.2 us | |
| Maximum Turn-On Delay Time | 0.1 us | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Drivers | 8 Driver | |
| Number of Outputs | 8 Output | |
| Operating Supply Current | 930 uA | |
| Output Current | 350 mA | |
| Packaging | Tray | |
| Package / Case | SSOP-18 | |
| Pd - Power Dissipation | 400 mW | |
| Product Type | Gate Drivers | |
| Product | Driver ICs - Various | |
| Series | TD62083 | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 30 V | |
| Supply Voltage - Min | 0 V | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?