Reference Only
TCWA1225G,LF
RF Switch ICs .
Datasheet
TCWA1225G,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | RF Switch ICs | |
| Switch Configuration | SPDT | |
| Minimum Frequency | 700 MHz | |
| Maximum Frequency | 5 GHz | |
| Insertion Loss | 0.6 dB | |
| Off Isolation - Typ | 50 dB | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 95 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | WLCSP-14 | |
| Technology | Si | |
| Bandwidth | 700 MHz to 5 GHz | |
| Number of Switches | Single | |
| Operating Frequency | 700 MHz to 5 GHz | |
| Operating Supply Current | 50 uA | |
| Pd - Power Dissipation | 1.015 W | |
| Product Type | RF Switch ICs | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 3 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---