Reference Only
TCTH022AE,LF(CT
Supervisory Circuits CMOS Linear IC Over Temp Detection IC IPTCO: 10uA Latching-func PTCGOOD: Push-Pull.
Datasheet
TCTH022AE,LF(CT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Supervisory Circuits | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Accuracy | 8 % | |
| Battery Backup Switching | No Backup | |
| Chip Enable Signals | No Chip Enable | |
| Manual Reset | No Manual Reset | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Inputs Monitored | 1 Input | |
| Operating Supply Current | 11.3 uA | |
| Output Type | Push-Pull | |
| Package / Case | SOT-553-5 | |
| Pd - Power Dissipation | 320 mW | |
| Power Fail Detection | No | |
| Product Type | Supervisory Circuits | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 1.7 V | |
| Type | Voltage Detector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---