Reference Only

TCTH011AE,LF(CT

Supervisory Circuits CMOS Linear IC Over Temp Detection IC IPTCO: 1uA PTCGOOD: Push-Pull.

Manufacturer:

Mfr Part:
TCTH011AE,LF(CT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategorySupervisory Circuits
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Accuracy8 %
Battery Backup SwitchingNo Backup
Chip Enable SignalsNo Chip Enable
Manual ResetNo Manual Reset
Mounting StyleSMD/SMT
Number of Inputs Monitored1 Input
Operating Supply Current1.8 uA
Output TypePush-Pull
Package / CaseSOT-553-5
Pd - Power Dissipation320 mW
Power Fail DetectionNo
Product TypeSupervisory Circuits
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min1.7 V
TypeVoltage Detector

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.16$640.00
Need more?
Contact Us