Reference Only
TCS30SPU,LF
Board Mount Hall Effect / Magnetic Sensors Magnetic Sensor 0.2W 2.3V-3.6V 1.8mT.
Datasheet
TCS30SPU,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Magnetic | |
| Operating Supply Current | 700 uA | |
| Maximum Output Current | 5 mA | |
| Operating Point Min/Max | 1.8 mT | |
| Release Point Min/Max (Brp) | 0.8 mT | |
| Operating Supply Voltage | 2.3 V to 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | UFV-5 | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 2.3 V | |
| Series | TCS30SPU | |
| Packaging | Reel | |
| Output Type | Push-Pull | |
| Output Voltage | 3.6 V | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.239 | $717.00 |
Need more?