Reference Only
TCS20DPR,LF
Obsolete
Board Mount Hall Effect / Magnetic Sensors 3.6V Magnetic Sensor Dual Push-Pull
Datasheet
TCS20DPR,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Magnetic | |
| Operating Supply Current | 1.6 mA | |
| Maximum Output Current | 1 mA | |
| Operating Point Min/Max | 4.4 mT | |
| Release Point Min/Max (Brp) | 0.4 mT | |
| Operating Supply Voltage | 5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23F-3 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.3 V | |
| Series | TCS20D | |
| Packaging | Reel | |
| Output Voltage | 6 V | |
| Pd - Power Dissipation | 1 W | |
| Pin Count | 3 | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?