Reference Only
TCS20DLR,LF
Obsolete
Board Mount Hall Effect / Magnetic Sensors 3.6V Magnetic Sensor Dual Open Drain
Datasheet
TCS20DLR,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23F-3 | |
| Series | TCS20D | |
| Packaging | Reel | |
| Pin Count | 3 | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?