Reference Only
TCS10SPU(TE85L,F)
Obsolete
Board Mount Hall Effect / Magnetic Sensors Magnetic Sensor 2.3 to 3.6V 1.8mT
Datasheet
TCS10SPU(TE85L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Operating Supply Current | 700 uA | |
| Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | TCS10S | |
| Packaging | Reel | |
| Maximum Output Current | 1 mA | |
| Mounting Style | SMD/SMT | |
| Operating Point Min/Max | 2.5 mT (Max) | |
| Output Voltage | 3.6 V | |
| Package / Case | UFV-5 | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Release Point Min/Max (Brp) | 0.3 mT (Min) | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 2.3 V | |
| Type | Magnetic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?