TCR8BM27A Toshiba

TCR8BM27A

LDO Voltage Regulators

Manufacturer:

Mfr Part:
TCR8BM27A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseDFN-5B-5
Output Voltage2.7 V
Output Current800 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current20 uA
Input Voltage, Min2.895 V
Input Voltage, Max5.5 V
PSRR / Ripple Rejection - Typ98 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dropout Voltage195 mV
SeriesTCR8BM
Dropout Voltage - Max285 mV
Line Regulation0.1 mV
Load Regulation10 mV
Pd - Power Dissipation600 mW
Product TypeLDO Voltage Regulators
ProductLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeCMOS Ultra Low Drop-Out
Voltage Regulation Accuracy1 %

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?